Schneider Electric Red Incandescent Lamp Pilot Light, Harmony 9001K, 30 mm Cutout, 120V, IP66, Dome

Subtotal (1 unit)*

$188.64

(exc. GST)

$207.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.64

*price indicative

RS Stock No.:
758-589
Mfr. Part No.:
9001KP38R9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

120V

Product Type

Pilot Light

Pilot Light Colour

Red

Cutout Diameter

30mm

Series

Harmony 9001K

Lamp Type

Incandescent Lamp

IP Rating

IP66

Terminal Type

Screw Clamp

Current Rating

10A

Pilot Light Shape

Dome

Standards/Approvals

UL 508

Bezel Material

Metal

COO (Country of Origin):
FR
The Schneider Electric pilot light serves as an essential signalling device, primarily is designed for operational visibility in electrical systems, ensuring clear indication of functionality through a bright incandescent light.

Operating voltage of 120V AC/DC for versatile installation

Durable metal bezel and domed plastic lens ensure robust performance

Screw clamp terminals accommodate a range of wire sizes for flexibility

Environmentally friendly packaging MADE with recycled cardboard, supporting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy