Schneider Electric Red Incandescent Lamp Pilot Light, Harmony 9001SK, 30 mm Cutout, 120V ac, IP65, IP66, Round
- RS Stock No.:
- 758-532
- Mfr. Part No.:
- 9001SKP1R9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$200.69
(exc. GST)
$220.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.69 |
*price indicative
- RS Stock No.:
- 758-532
- Mfr. Part No.:
- 9001SKP1R9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 120V ac | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001SK | |
| Lamp Type | Incandescent Lamp | |
| IP Rating | IP65, IP66 | |
| Terminal Type | Screw Clamp Terminal | |
| Current Rating | 10A | |
| Pilot Light Shape | Round | |
| Standards/Approvals | UL 508 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 120V ac | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Series Harmony 9001SK | ||
Lamp Type Incandescent Lamp | ||
IP Rating IP65, IP66 | ||
Terminal Type Screw Clamp Terminal | ||
Current Rating 10A | ||
Pilot Light Shape Round | ||
Standards/Approvals UL 508 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric pilot light is designed for efficient signalling in various settings. Its robust construction and vibrant dome lens ensure clear visibility under diverse operational conditions.
Operating voltage range of 110-120 V AC allows for versatile applications
IP65 and IP66 ratings provide reliable protection against dust and water ingress
Class II electrical shock protection enhances user safety
Related links
- Schneider Electric 30 mm Cutout IP66 28V ac/dc
- Schneider Electric Panel Mount Red Incandescent Lamp Pilot Light Complete Unit IP66 120V
- Schneider Electric Flush Red Incandescent Lamp Pilot Light IP66, Round
- Schneider Electric Screw Red Incandescent Lamp Pilot Light IP66 480V
- Schneider Electric 30 mm Cutout Dome, 120V
- Schneider Electric Panel Mount Orange LED Pilot Light IP66 120V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP65 Dome, 120V
- Schneider Electric Panel Mount Red LED Pilot Light IP66 120V ac/dc
