Schneider Electric, Flush Red Incandescent Lamp Pilot Light, 9001K, 30 mm Cutout, 120V ac, IP66, Round

Subtotal (1 unit)*

$242.35

(exc. GST)

$266.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.35

*price indicative

RS Stock No.:
276-1525
Mfr. Part No.:
9001KP1R9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

120V ac

Pilot Light Colour

Red

Cutout Diameter

30mm

Lamp Type

Incandescent Lamp

Series

9001K

Mount Type

Flush

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Standards/Approvals

EN/IEC 60947-1, JIS C8201-5-1, JIS C 852, JIS C8201-1, EN/IEC 60947-5-1, CSA C22.2 Nr. 14, EN/IEC 60947-5-4, UL 508

Hazardous Area Certification

No

Bezel Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Pilot Light is a round red incandescent pilot light, featuring a metal bezel, is designed for signalling applications in electrical panels. With a mounting diameter of 30mm, it includes a domed plastic lens and has a red cap or lens color. The light source is an incandescent bulb with a BA 9s base, and it receives power via an integral transformer, supporting 120V AC with a 6V output. The screw clamp terminals allow for easy wiring. The tightening torque is 0.8 N.m, and the screw heads have a cross slotted shape.

Mercury free

RoHS compliant

Green Premium product

IP66 conforming to IEC 60529

Vibration and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy