Schneider Electric, Panel Mount Orange LED Pilot Light, Harmony 9001SK, 30 mm Cutout, 120V ac, IP66, Round
- RS Stock No.:
- 746-4379
- Mfr. Part No.:
- 9001SKP38LYA9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$238.09
(exc. GST)
$261.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.09 |
*price indicative
- RS Stock No.:
- 746-4379
- Mfr. Part No.:
- 9001SKP38LYA9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001SK | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL, CE | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Orange | ||
Cutout Diameter 30mm | ||
Series Harmony 9001SK | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL, CE | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Pilot Lights - Superbright LED
The 9001SK series of Pilot lights with BA 9s base mounted (super bright LED included).
Supplied with lens and BA9s base mounted superbright LED
24 or 120 Vac/dc supply voltage
Rated to IP66
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
Related links
- Schneider Electric Panel Mount Red LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Orange LED Pilot Light IP66 120V ac/dc
- Schneider Electric 30 mm Cutout IP66 120V ac
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount White LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Flush Green LED Pilot Light IP66 120V ac
- Schneider Electric Flush White LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Red LED Pilot Light IP66 120V ac/dc
