Schneider Electric, Panel Mount Green LED Pilot Light Complete Unit, XB4, 22.5 mm Cutout, 440 V ac, 440V dc, 460 V ac,
- RS Stock No.:
- 654-780
- Mfr. Part No.:
- XB4BV8B3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.85
(exc. GST)
$134.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.85 |
*price indicative
- RS Stock No.:
- 654-780
- Mfr. Part No.:
- XB4BV8B3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 440V ac, 440V ac, 460V ac, 460V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Series | XB4 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K, IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 440V ac, 440V ac, 460V ac, 460V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Series XB4 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K, IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 plain lens illuminated modular green pilot light is supplied with 440V to 460V AC, uses an integral LED with transformer. It has a metal bezel. This pilot light, designed to last without maintenance for a bright indicator of process and machine operations, is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination and transformer. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments.
Fixing collar material is zamak
Head type is standard
Mounting diameter is 22.5 mm
Related links
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP67 IP66 120V
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP66 IP69K 120V
- Schneider Electric Panel Mount Amber LED Pilot Light Complete Unit IP66 IP67 120V
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP69K IP66,
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP65 240V ac
- Schneider Electric Screw Orange LED Pilot Light IP67 IP66 24V ac/dc
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP66 120V ac/dc
