Schneider Electric, Panel Mount Blue LED Pilot Light Complete Unit, XB4, 22 mm Cutout, IP65, Round
- RS Stock No.:
- 654-256
- Mfr. Part No.:
- XB4BVM6EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$184.93
(exc. GST)
$203.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.93 |
*price indicative
- RS Stock No.:
- 654-256
- Mfr. Part No.:
- XB4BVM6EX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 240V ac | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB4 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 240V ac | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB4 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete pilot light has a circular head shape and comes with integral blue LED. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21 to 22. This complete pilot light with plain lens provides clear visual feedback on the status of machines. This pilot light has a 230V to 240V AC rating. This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification.
Metal bezel making it ideal for severe environments
Simple design for easy installation and servicing
Compatible with standard 22mm cutout
High lifetime and less maintenance
Easy replacement and servicing due to screw clamp connection
Related links
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP67 IP66 120V
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP20 Round, 24V ac/dc
- Schneider Electric Panel Mount Blue LED Pilot Light IP65 24V ac/dc, 254 V ac/dc
- Schneider Electric Panel Mount Red LED Pilot Light IP65 240V ac
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP67 IP66
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP66 IP69K 120V
- Schneider Electric Panel Mount Amber LED Pilot Light Complete Unit IP66 IP67 120V
- Schneider Electric Panel Mount Green Pilot Pilot Light IP65 240V
