Schneider Electric, Panel Mount Green LED Pilot Light Complete Unit, 9001K, 30 mm Cutout, 120 V ac, 120V dc, IP66, Round
- RS Stock No.:
- 654-787
- Mfr. Part No.:
- 9001KT38LGG31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$230.27
(exc. GST)
$253.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.27 |
*price indicative
- RS Stock No.:
- 654-787
- Mfr. Part No.:
- 9001KT38LGG31
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac, 120V ac | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | 9001K | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac, 120V ac | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Green | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series 9001K | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony 9001K push-to-test illuminated green pilot light with integral LED and plastic fresnel is supplied with 110V AC/DC. It has a chromium-plated metal bezel. This illuminated push-to-test pilot light with integral LED provides an ergonomic and visual interface for your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Improved security thanks to finger-safe contact blocks and light modules
Robustness to withstand the harshest environments
Easy and secure mounting system
Related links
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Amber LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light Complete Unit IP66 28V
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 28V
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 48V
- Schneider Electric Panel Mount White Incandescent Lamp Pilot Light Complete Unit Round, 120V ac
