Schneider Electric, Panel Mount Green LED Pilot Light Complete Unit, XB4, 22.5 mm Cutout, IP66, IP67, IP69K, Round
- RS Stock No.:
- 654-826
- Mfr. Part No.:
- XB4BW23G5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$139.84
(exc. GST)
$153.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.84 |
*price indicative
- RS Stock No.:
- 654-826
- Mfr. Part No.:
- XB4BW23G5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 120V ac, 120V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Series | XB4 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67, IP69K | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 120V ac, 120V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Series XB4 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67, IP69K | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 plain lens push to test modular green pilot light is supplied with 110V to 120V AC, uses a universal LED. It has a metal bezel. Under normal conditions, the push-to-test pilot light is providing a best-in-class illumination to service your panel signalization functions. During maintenance, one push on the head is enough to test the lamp and to confirm its good health. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
Quick and easy assembly and disassembly
Robustness to withstand harsh environments
With various types of connection is screw clamp, connector, Faston connector, spring terminal, or printed circuit board
Related links
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP67 IP66 120V
- Schneider Electric Panel Mount Amber LED Pilot Light Complete Unit IP66 IP67 120V
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP67 IP66
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP69K IP66,
- Schneider Electric Panel Mount Green LED Pilot Light IP66 IP69K 120V ac
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP65 240V ac
- Schneider Electric Screw White LED Pilot Light IP69 IP66 Round, 120V
- Schneider Electric Panel Mount Orange LED Pilot Light IP66 IP69K 120V ac
