Schneider Electric, Panel Mount Green LED Pilot Light Complete Unit, 9001SK, 30 mm Cutout, 120 V ac, 120V dc, IP66,
- RS Stock No.:
- 654-260
- Mfr. Part No.:
- 9001SKP38LGG31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$181.43
(exc. GST)
$199.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.43 |
*price indicative
- RS Stock No.:
- 654-260
- Mfr. Part No.:
- 9001SKP38LGG31
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 120V ac, 120V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | 9001SK | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 120V ac, 120V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series 9001SK | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Green pilot light with integral LED and plastic dome is supplied with 110V AC/DC. It has a double insulated plastic bezel. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance.
Impact resistant
Dust and water resistant
Vibration resistant
IP66 rated
Related links
- Schneider Electric Panel Mount White LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Red Incandescent Lamp Pilot Light Complete Unit IP66 120V
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light Complete Unit IP66
- Schneider Electric Panel Mount Amber LED Pilot Light Complete Unit IP66 28V
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Amber LED Pilot Light Complete Unit IP66 120V ac/dc
