Schneider Electric, Panel Mount Green Incandescent Lamp Pilot Light Complete Unit, 9001SK, 30 mm Cutout, 120V, IP66,

Subtotal (1 unit)*

$251.13

(exc. GST)

$276.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.13

*price indicative

RS Stock No.:
654-558
Mfr. Part No.:
9001SKP1G9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

120V

Product Type

Pilot Light Complete Unit

Pilot Light Colour

Green

Cutout Diameter

30mm

Lamp Type

Incandescent Lamp

Series

9001SK

Mount Type

Panel Mount

IP Rating

IP66

Pilot Light Shape

Round

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Pilot light is designed to provide clear visual indication through a domed plastic lens, ensuring visibility in any application. Powered by an integral transformer, it operates with a voltage range of 110 to 120 V AC and is suitable for 50/60 Hz supply frequency. Constructed with a robust plastic bezel, this 30 mm diameter unit is ideal for installation where reliability and operational performance are paramount. Its green lens colour signals an operational status, making it an essential component for monitoring and control within various electrical systems. Additionally, this pilot light adheres to rigorous safety standards, enhancing its suitability for diverse environments.

Domed plastic lens provides enhanced visibility and durability

Operates on 110 to 120 V AC, compatible with standard electrical systems

Green lens colour clearly indicates operational status

Plastic bezel ensures lightweight and resilient design

Meets IP66 rating for excellent protection against dust and water ingress

Shock and vibration-resistant, ensuring reliability in challenging conditions

Supports diverse mounting configurations, adapting to various installation needs

Designed for easy installation with screw clamp terminals

Complies with multiple safety standards, including IEC and UL certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy