Schneider Electric, Panel Mount Blue Incandescent Lamp Pilot Light Complete Unit, 9001K, 30 mm Cutout, 28V, IP66, Round

Subtotal (1 unit)*

$239.43

(exc. GST)

$263.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.43

*price indicative

RS Stock No.:
654-553
Mfr. Part No.:
9001KP35L9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

28V

Product Type

Pilot Light Complete Unit

Pilot Light Colour

Blue

Cutout Diameter

30mm

Lamp Type

Incandescent Lamp

Series

9001K

Mount Type

Panel Mount

IP Rating

IP66

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Pilot light is an essential signalling component designed to enhance operational safety and visibility in various settings. This lightweight unit features a durable metal bezel and a 30 mm round head, ensuring reliable performance in even the most demanding environments. Capable of operating at 24 to 28 V AC/DC, it utilises incandescent bulb technology for effective illumination. Furthermore, its compliance with international standards ensures it meets the necessary safety and quality benchmarks required in industrial applications. With a rated insulation voltage of 250 V and IP66 degree of protection, this pilot light guarantees robustness and the ability to withstand adverse conditions while maintaining optimal functionality.

Mounting diameter of 30 mm for standard installations

Domed plastic lens provides a blue cap/operator colour for clear visibility

Compact dimensions with an overall width of 54 mm, height of 70 mm, and depth of 42 mm

Screw clamp terminals accommodate various wire sizes for flexible connections

Operating temperature range from -25 to 70 °C ensures reliable operation in diverse environments

Vibration resistance rated at 7 gn and shock resistance up to 50 gn for added durability

Class II overvoltage category compliant with IEC 61140 for enhanced safety

Multiple IP66 ratings ensure protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy