Schneider Electric, Panel Mount Amber LED Pilot Light Complete Unit, 9001SK, 30 mm Cutout, 28V, IP66, Round
- RS Stock No.:
- 654-937
- Mfr. Part No.:
- 9001SKP35LYA9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$258.59
(exc. GST)
$284.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.59 |
*price indicative
- RS Stock No.:
- 654-937
- Mfr. Part No.:
- 9001SKP35LYA9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 28V | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Amber | |
| Cutout Diameter | 30mm | |
| Series | 9001SK | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 28V | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Amber | ||
Cutout Diameter 30mm | ||
Series 9001SK | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pilot light serves as a vital component for signalling in various applications, featuring a robust design ideal for direct light block supply of 24V AC/DC. Its durable domed plastic lens, combined with a stylish round head and amber cap/operator colour, enhances visibility and ensures reliable operation. Designed for ease of installation, this unit boasts a 30 mm mounting diameter, making it a perfect fit for standard fixtures. The device supports a wide supply voltage range of 24…28V AC/DC, making it versatile for various industrial environments. Additionally, it is compliant with several international safety standards, ensuring peace of mind during usage across different sectors.
Constructed with plastic bezel material for durability
Designed for easy installation with a 30 mm mounting diameter
Offers a vibrant amber lens colour for better visibility
Utilises LED light source for energy efficiency and longevity
Provides protection against electrical shock with Class II rating
IP66 ingress rating ensures suitability for harsh environments
Features screw clamp terminals for secure connections
Compatible with multiple NEMA degrees of protection, accommodating diverse settings
Compliant with IEC standards, ensuring reliability and safety
Related links
- Schneider Electric Panel Mount White LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light Complete Unit IP66
- Schneider Electric Panel Mount Red Incandescent Lamp Pilot Light Complete Unit IP66 120V
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 28V
- Schneider Electric Panel Mount Amber LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light Complete Unit IP66 28V
