Schneider Electric, Panel Mount Green Pilot Pilot Light, XB4, 22 mm Cutout, 240V, IP65, Round
- RS Stock No.:
- 778-386
- Mfr. Part No.:
- XB4BVM3EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$176.80
(exc. GST)
$194.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.80 |
*price indicative
- RS Stock No.:
- 778-386
- Mfr. Part No.:
- XB4BVM3EX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 240V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Series | XB4 | |
| Lamp Type | Pilot | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | Rohs | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 240V | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Series XB4 | ||
Lamp Type Pilot | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Standards/Approvals Rohs | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete pilot light serves to provide clear Visual indication within control circuits. With a mounting diameter of 22 mm and an IP65 rating, this robust device accommodates a variety of applications, particularly in environments that require durability and reliability. It features an integral green LED light source, ensuring visibility in diverse operating conditions. Designed for easy installation, it employs screw clamp terminals for secure connections and has a long service life of up to 100,000 hours, making it Ideal for prolonged use. Rated for operation in extreme temperature conditions, this pilot light upholds performance standards compliant with several international directives.
Complete pilot light assembly designed for efficient circuit indication
Round bezel features sturdy chromium-plated metal construction for durability
Compatible with a range of mounting options and fixing collars
Integral LED offers reliable light output with low energy consumption
Screw clamp terminals simplify the connection process, allowing for quick installation
Wide operating temperature range, functioning reliably from -40°C to 70°C
Exceptional mechanical resistance, including robustness against shocks and vibrations
Compliant with major international standards, ensuring safety and reliability
Related links
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP65 240V ac
- Schneider Electric Panel Mount Red LED Pilot Light IP65 240V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP65, 240V ac
- Schneider Electric Fixed Orange LED Pilot Light IP65 240V
- Schneider Electric Screw Green LED Pilot Light IP65 240V
- Schneider Electric Panel Mount Green LED Pilot Light IP20 Round, 240V ac
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light Head IP65 240V
- Schneider Electric Panel Mount Blue LED Pilot Light IP65 24V ac/dc, 254 V ac/dc
