Schneider Electric, Panel Mount Blue LED Pilot Light, XB4, 22 mm Cutout, 24 V ac, 24V dc, 254 V ac, 254 V dc, IP65,
- RS Stock No.:
- 212-349
- Mfr. Part No.:
- XB4BVBM6GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$451.84
(exc. GST)
$497.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $451.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-349
- Mfr. Part No.:
- XB4BVBM6GEX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V ac, 24V ac, 254V ac, 254V ac | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB4 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529, IEC 60536, UL 60079-18, IEC 60079-0:2009, CSA C22.2 No 213, ANSI/ISA 12.12.01, EN/IEC 60079-18:2009, IEC 60079-7:2009, RoHS, IP 65, UL 60079-31, UL 60079-0, IEC 60079-31:2009, REACH | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V ac, 24V ac, 254V ac, 254V ac | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB4 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529, IEC 60536, UL 60079-18, IEC 60079-0:2009, CSA C22.2 No 213, ANSI/ISA 12.12.01, EN/IEC 60079-18:2009, IEC 60079-7:2009, RoHS, IP 65, UL 60079-31, UL 60079-0, IEC 60079-31:2009, REACH | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP65 240V ac
- RS PRO 22 mm Cutout Round, 24V ac/dc
- RS PRO Panel Mount Blue LED Pilot Light IP65 24V ac/dc
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 IP69K 24V ac/dc
- RS PRO Panel Mount Blue LED Pilot Light IP65 12V ac/dc
- RS PRO Panel Mount Blue LED Pilot Light IP65 120V ac/dc
- Schneider Electric Panel Mount Blue LED Pilot Light IP65 Round, 24V ac/dc
- Schneider Electric - Easy Series Panel Mount Blue LED Pilot Light IP65 24V
