Schneider Electric, PCB White LED Pilot Light, Harmony, 24V, Dome
- RS Stock No.:
- 590-011
- Mfr. Part No.:
- ZB6EB1A
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$74.87
(exc. GST)
$82.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.87 | $14.974 |
*price indicative
- RS Stock No.:
- 590-011
- Mfr. Part No.:
- ZB6EB1A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | White | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | PCB | |
| Terminal Type | Pin | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-1, IEC 60947-5-5, JIS C 852, UL 508, JIS C 4520, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour White | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type PCB | ||
Terminal Type Pin | ||
Pilot Light Shape Dome | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-1, IEC 60947-5-5, JIS C 852, UL 508, JIS C 4520, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric White light block features an integral LED that operates within a 12 to 24V range. It comes with a body and fixing collar, ensuring secure installation in industrial applications.
Class II conforming to IEC 61140
4 kV conforming to IEC 60947-1
Related links
- TE Connectivity Screw White LED Pilot Light IP20 Dome, 12V ac/dc
- TE Connectivity Screw White LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw White LED Pilot Light IP20 Dome, 415V ac
- Idec Flush White LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount White LED Pilot Light IP65 Dome, 24V ac/dc
- TE Connectivity Screw Green LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Yellow LED Pilot Light IP65 Dome, 12V ac/dc
- TE Connectivity Screw Orange LED Pilot Light IP20 Dome, 12V ac/dc
