Schneider Electric, PCB, Through Hole Red LED Pilot Light, Harmony, 22 mm Cutout, 120V, IP65, Round
- RS Stock No.:
- 589-824
- Mfr. Part No.:
- XB4BVBG4EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$139.80
(exc. GST)
$153.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.80 |
*price indicative
- RS Stock No.:
- 589-824
- Mfr. Part No.:
- XB4BVBG4EX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | PCB, Through Hole | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Standards/Approvals | IEC 60079-31:2008, IEC 60079-0:2009, 94/9/EC - ATEX directive, EN 60079-31:2009, IEC 60079-0:2007, IEC 61000-6-2 | |
| Hazardous Area Certification | No | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type PCB, Through Hole | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Standards/Approvals IEC 60079-31:2008, IEC 60079-0:2009, 94/9/EC - ATEX directive, EN 60079-31:2009, IEC 60079-0:2007, IEC 61000-6-2 | ||
Hazardous Area Certification No | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete pilot light from the Harmony XB4 series features a round Ø22 mm design with an IP65 rating, ensuring durability and protection. It comes with an integral red LED that operates within a 24...120 V range and is equipped with lugs for secure connections.
IP65 conforming to IEC 60529
IK05 conforming to IEC 50102
Related links
- Schneider Electric Fixed Orange LED Pilot Light IP65 240V
- Schneider Electric Screw Green LED Pilot Light IP65 240V
- Schneider Electric Fixed Red LED Pilot Light IP65 254V
- Schneider Electric Panel Mount Red LED Pilot Light IP65 120V ac
- Schneider Electric Panel Mount Red LED Pilot Light IP65 240V ac
- Schneider Electric Panel Mount Orange LED Pilot Light IP66 IP69K 120V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP66 IP69K 120V ac
- Schneider Electric Panel Mount White LED Pilot Light IP66 IP69K 120V ac
