Schneider Electric, Panel Mount Red LED Pilot Light, Harmony, 22.5 mm Cutout, IP69, IP69K, IP66, IP67, Round

Unavailable
RS will no longer stock this product.
RS Stock No.:
438-943
Mfr. Part No.:
XB4BVG45
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

120V ac

Product Type

Pilot Light

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Lamp Type

LED

Series

Harmony

Mount Type

Panel Mount

IP Rating

IP69, IP69K, IP66, IP67

Terminal Type

Spring Clamp

Pilot Light Shape

Round

Standards/Approvals

UL 508, JIS C8201-1, IEC 60947-1, IEC 60947-5-4, IEC 60947-5-5, CSA C22.2 No 14, IEC 60947-5-1, JIS C8201-5-1

Hazardous Area Certification

No

Bezel Material

Chrome Plated Metal

COO (Country of Origin):
FR
The Schneider Electric Protected LED Pilot Light is a 22mm round signalling unit designed with a red plain lens and a universal LED light source for industrial applications. It is fully functional and is compatible with Universal LED blocks.

RoHS and REACH compliant

IP66 and IP67 protection

IP69K and IK06 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy