RS Better World

Schneider Electric, Panel Mount Red LED Pilot Light, Harmony XB4, 22 mm Cutout, 120V ac, IP66, IP67, IP69K, Round

Subtotal (1 unit)*

$72.89

(exc. GST)

$80.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
609-5773
Distrelec Article No.:
303-02-524
Mfr. Part No.:
XB4BVG4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

120V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB4

Mount Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Terminal Type

Screw

Current Rating

14mA

Pilot Light Shape

Round

Body Material

Metal

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

Better World Claim

Repairable by the End User

Better World Product

Yes

Bezel Material

Metal

Schneider Electric Harmony XB4 Series Pilot Light, Universal LED, 120V AC - XB4BVG4


This pilot light by Schneider Electric is an essential component for your electrical applications. With a red LED light, 22mm cutout diameter, this pilot light provides clear and reliable signalling in electrical systems.

Features & Benefits


• Metal panel mount design for durability

• Universal LED lamp type for energy-efficient lighting

• Screw terminal for easy installation

• 120V AC voltage rating for compatibility with various systems

• Red pilot light colour for clear indication

Applications


• Ideal for panel mounting in control panels

• Suitable for industrial automation applications

• Can be used for use in electrical circuits requiring clear signalling

Can the Schneider Electric pilot light be used in outdoor applications?


Yes, the Schneider Electric pilot light is IP67 rated, making it suitable for outdoor use.

Will the 22mm cutout diameter fit in standard control panels?


Yes, the 22mm cutout diameter of the pilot light is designed to fit in standard control panels.

Is the pilot light suitable for use with high voltage systems?


The Schneider Electric pilot light has a voltage rating of 120V AC, making it compatible with high voltage systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy