Eaton, Panel Mount Blue LED Indicator, M22, 264V, IP20, Dome
- RS Stock No.:
- 251-812
- Mfr. Part No.:
- 218064 M22-CLEDC230-B
- Brand:
- Eaton
Subtotal (1 unit)*
$44.25
(exc. GST)
$48.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.25 |
*price indicative
- RS Stock No.:
- 251-812
- Mfr. Part No.:
- 218064 M22-CLEDC230-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 264V | |
| Pilot Light Colour | Blue | |
| Lamp Type | LED | |
| Series | M22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Terminal Type | Spring Clamp | |
| Current Rating | 0pA | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE IEC/EN 60947-5 CSA CSA File No.:012528 UL Category Control No.:NKCR CSA-C22.2 No. 94-91 IEC 60947-5-1 UL File No.:E29184 UL UL 508 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 264V | ||
Pilot Light Colour Blue | ||
Lamp Type LED | ||
Series M22 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Terminal Type Spring Clamp | ||
Current Rating 0pA | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals CE IEC/EN 60947-5 CSA CSA File No.:012528 UL Category Control No.:NKCR CSA-C22.2 No. 94-91 IEC 60947-5-1 UL File No.:E29184 UL UL 508 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton light element is designed to enhance visual signalling in various applications, offering a vibrant blue LED light suitable for both industrial and commercial environments. Crafted with a base fixing and equipped with a spring clamp connection, it provides ease of installation and reliability. With a robust housing that ensures an IP20 degree of protection, it operates seamlessly in diverse operating conditions, boasting an impressive lifespan of 100,000 hours at 25°C according to EN60064 standards. Its versatile mounting position allows users to install it as required, catering to a range of configurations. Built to withstand environmental challenges, this product meets the highest quality standards, making it an essential component for modern control circuit systems.
Designed with a striking blue LED light for improved visibility
Features a compact design allowing for easy integration into existing setups
Engineered with a spring clamp connection for secure mountings
Rated for operation within a broad voltage range for versatility
Operates efficiently with low power consumption to save on energy costs
Constructed to endure a variety of climatic conditions, meeting industry standards
Includes certifications from recognised organisations, ensuring safety and compliance
Backed by a dependable lifespan, reducing the frequency of replacements
Fitted with an overvoltage category III for enhanced safety measures
Related links
- Eaton Panel Mount Blue LED Indicator Dome 30V dc
- Eaton Panel Mount Blue LED Indicator, Round
- Eaton Panel Mount Blue LED Indicator IP69K Round, 4000V
- Eaton M22 Series Blue Steady Effect Light Module AC, IP20
- Eaton Panel Mount White LED Indicator IP67 Dome
- Eaton RMQ Titan M22 Series Light Block White Light
- Eaton RMQ Titan M22 Series Light Block Red Light
- Eaton RMQ Titan M22 Series Light Block Green Light
