Eaton, Panel Mount Blue LED Indicator, M22, 12 V ac, 30V dc, IP20, Dome

Subtotal (1 unit)*

$28.22

(exc. GST)

$31.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.22

*price indicative

RS Stock No.:
252-534
Mfr. Part No.:
218062 M22-CLEDC-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

12V ac, 30V ac

Product Type

Indicator

Pilot Light Colour

Blue

Series

M22

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP20

Terminal Type

Cage Clamp

Current Rating

0pA

Pilot Light Shape

Dome

Standards/Approvals

EN 60947-5 CSA Std. C22.2 No. 14-05 IEC 60947-5 CSA Std. C22.2 No. 94-91 UL 508 VDE CE IEC/EN 60947-5 UL UL Category Control No.:NKCR CSA Class No.:3211-03 UL File No.:E29184 CSA CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CSA File No.:012528 IEC 60947-5-1

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton light element combines functionality and efficiency, designed specifically for integration within The Eaton Moeller series. Featuring a striking blue LED, it serves as an ideal visual indicator in a variety of industrial applications. The product operates on a voltage range of 12-30VAC/DC, making it versatile and suitable for diverse installation environments. Its spring clamp connection ensures a secure and reliable setup, while the base fixing allows for easy mounting in various configurations. Engineered for durability, this light element guarantees long-lasting performance, with a lifespan of up to 100,000 hours under optimal conditions. The IP20 rating further enhances its usability, ensuring protection against dust and accidental contact. Perfect for automation, control, and signaling, this component stands out with superior design and engineering precision.

Blue LED light enhances visual signalling in industrial settings

Spring clamp connection facilitates straightforward installation

Base fixing support adapts to various mounting configurations

Designed for a lifespan of 100,000 hours, promoting longevity

IP20 rated for protection against dust and personal contact

Compatible with a broad voltage range of 12-30VAC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy