Eaton RMQ Titan M22 Series Light Block, 264V, Green Light
- RS Stock No.:
- 229-9409
- Mfr. Part No.:
- 216580 M22-CLEDC230-G
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$991.46
(exc. GST)
$1,090.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $49.573 | $991.46 |
*price indicative
- RS Stock No.:
- 229-9409
- Mfr. Part No.:
- 216580 M22-CLEDC230-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Element | |
| Block Type | Light Block | |
| Voltage | 264V | |
| Illumination Colour | Green | |
| Series | RMQ Titan M22 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 15mA, 5mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 39mm | |
| Length | 39mm | |
| Standards/Approvals | IEC 60947-5-1, CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL 508 | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Element | ||
Block Type Light Block | ||
Voltage 264V | ||
Illumination Colour Green | ||
Series RMQ Titan M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 15mA, 5mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 39mm | ||
Length 39mm | ||
Standards/Approvals IEC 60947-5-1, CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL 508 | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
The Eaton LED element is available in green colour with cage clamp connection.
IP20 protection class
Operating temperature range is from -25°C to 70°C
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Light Block White Light
- Eaton RMQ Titan M22 Series Light Block Red Light
- Eaton RMQ Titan M22 Series Light Block Green Light
- Eaton RMQ Titan M22 Series Light Block Green Light
- Eaton RMQ Titan M22 Series Light Block 30 V, Green Light
- Eaton RMQ Titan M22 Series Light Block Green Light
- Eaton RMQ Titan M22 Series Light Block 30V ac/dc, Green Light
- Eaton RMQ Titan M22 Series Contact & Light Block 1 CO
