Eaton RMQ Titan M22 Series Light Block, 264V, Red Light

Subtotal (1 pack of 20 units)*

$991.46

(exc. GST)

$1,090.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$49.573$991.46

*price indicative

RS Stock No.:
229-9408
Mfr. Part No.:
216579 M22-CLEDC230-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

LED Element

Block Type

Light Block

Voltage

264V

Illumination Colour

Red

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Current Rating

15mA, 5mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

10mm

Length

39mm

Standards/Approvals

IEC/EN 60947-5-1, UL 508

Height

39mm

COO (Country of Origin):
DE

Eaton RMQ Titan


The Eaton LED element is available in red colour with cage clamp connection.

IP20 protection class

Operating temperature range is from -25°C to 70°C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy