Eaton RMQ Titan M22 Series Light Block, 264V ac, White Light
- RS Stock No.:
- 110-4503
- Mfr. Part No.:
- 216578 M22-CLEDC230-W
- Brand:
- Eaton
Subtotal (1 unit)*
$49.97
(exc. GST)
$54.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.97 |
*price indicative
- RS Stock No.:
- 110-4503
- Mfr. Part No.:
- 216578 M22-CLEDC230-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Light Block | |
| Product Type | Lamp Holder Block | |
| Voltage | 264V ac | |
| Illumination Colour | White | |
| Series | RMQ Titan M22 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Cage Clamp | |
| Current Rating | 0pA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Light Block | ||
Product Type Lamp Holder Block | ||
Voltage 264V ac | ||
Illumination Colour White | ||
Series RMQ Titan M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Cage Clamp | ||
Current Rating 0pA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508 | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series LED Test Element, 85 to 264V AC Voltage Rating, 15mA Current - 216578 M22-CLEDC230-W
This LED test element from Eaton is an essential addition to your industrial lighting solutions. Designed to function effectively within the RMQ Titan M22 series, it operates with a voltage rating that accommodates between 85 and 264V AC. With dimensions of 39mm in length and height, and a width of 10mm, this light block component is compact yet powerful. Its LED illumination provides efficient lighting while helping to conserve energy.
Features & Benefits
• Incorporates a robust LED light for energy-efficient illumination
• Functions optimally across a wide voltage range
• Maintains a low current rating, promoting safety
• Designed for easy integration into existing setups
• Allows for versatile mounting positions to suit various needs
• Meets rigorous industry standards for reliable operation
Applications
• Utilised in control panels for machinery
• Ideal for indicator lights in automated equipment
• Suited for use in electrical installations and assemblies
• Enhances visibility in manufacturing workspaces
• Utilised in safety and signalling devices
What is the voltage range and compatibility of this device?
It supports a voltage range of 85 to 264V AC, making it suitable for various electrical systems.
How does the current rating of 15mA affect its performance?
The 15mA rating ensures efficient operation while minimising energy consumption, enhancing overall safety in electrical systems.
What are the recommended mounting positions for this test element?
This device can be mounted in various positions, allowing adaptability for different installations and ensuring optimal functionality.
What is the lifespan of the LED light in this product?
The LED has an expected lifespan of 100,000 hours at 25°C, ensuring long-lasting performance and reducing replacement frequency.
Are there specific installation considerations for this light block?
It is essential to adhere to installation guidelines outlined in the instruction leaflet, particularly regarding electromagnetic compatibility and connections.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Light Block White Light
- Eaton RMQ Titan M22 Series Light Block Green Light
- Eaton RMQ Titan M22 Series Light Block Red Light
- Eaton RMQ Titan M22 Series Light Block White Light
- Eaton RMQ Titan M22 Series Light Block 30V ac/dc, White Light
- Eaton RMQ Titan M22 Series Contact & Light Block 1 CO
- Eaton RMQ Titan M22 Series Contact & Light Block 2 CO
- Eaton RMQ Titan M22 Series Light Block 30 V ac/dc, White Light
