Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 746-9620
- Mfr. Part No.:
- ZB4BV033S
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$18.93
(exc. GST)
$20.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
- Plus 65 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $18.93 | - |
| 3 - 4 | $18.18 | 3% |
| 5 + | $17.43 | 7% |
*price indicative
- RS Stock No.:
- 746-9620
- Mfr. Part No.:
- ZB4BV033S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP67, IP66, IP69K | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP67, IP66, IP69K | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.
Applications
The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.
• This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED
• The colour of the head should be matched with the same colour as the chosen LED block
• All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158
- RS Stock No. 3309445
- Mfr. Part No. ZB4BV03
Each
$19.31
- RS Stock No. 3310338
- Mfr. Part No. ZB5AV03
Each
$14.56
- RS Stock No. 8174871
- Mfr. Part No. ZB5AV033S
Each
$7.88
- RS Stock No. 3423406
- Mfr. Part No. ZB5AV033
Each
$19.47
Related links
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head Harmony Series












