Schneider Electric Red Pilot Light Head, 16 mm Cutout Harmony Series
- RS Stock No.:
- 422-8684
- Mfr. Part No.:
- ZB6AV4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.52
(exc. GST)
$14.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.52 |
*price indicative
- RS Stock No.:
- 422-8684
- Mfr. Part No.:
- ZB6AV4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 16mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 16mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Round, Pilot Light Head
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Note
Lamp holder shown in picture is for illustratative purposes only and is not supplied with the pilot light head.
Related links
- Schneider Electric Red Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric White Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 16 mm Cutout Harmony Series
