Schneider Electric Yellow Pilot Light Head, 16 mm Cutout Harmony Series

Subtotal (1 unit)*

$7.66

(exc. GST)

$8.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.66

*price indicative

RS Stock No.:
422-8690
Mfr. Part No.:
ZB6AV5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Pilot Light Head

Cutout Diameter

16mm

Pilot Light Colour

Yellow

Pilot Light Shape

Round

IP Rating

IP65

Mount Type

Panel Mount

Standards/Approvals

No

RoHS Status: Exempt

Round, Pilot Light Head


Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Note

Lamp holder shown in picture is for illustratative purposes only and is not supplied with the pilot light head.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy