Eaton Pilot Light Head
- RS Stock No.:
- 276-6522
- Mfr. Part No.:
- 173030 M22-XSMC
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $8.75
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$58.63
(exc. GST)
$64.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $58.63 | $11.726 | - |
| 5 - 9 | $56.88 | $11.376 | $8.75 |
| 10 + | $51.19 | $10.238 | $74.40 |
*price indicative
- RS Stock No.:
- 276-6522
- Mfr. Part No.:
- 173030 M22-XSMC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light Head | |
| Series | Eaton Moeller | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light Head | ||
Series Eaton Moeller | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicating contact actuator is used for actuating the normally open contact in self monitoring M22 to SMC10 contact elements. This actuator has 55 mm depth and length with maximum 70 degree Celsius ambient operating temperature.
CE compliances
0.003 kg weight
15 mm height and 33 mm width
Note
Eaton formerly known as Moeller
Related links
- Eaton Pilot Light Head
- Eaton Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Pilot Light, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
