Eaton Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series

Subtotal (1 unit)*

$40.57

(exc. GST)

$44.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.57

*price indicative

RS Stock No.:
847-5389
Distrelec Article No.:
136-22-550
Mfr. Part No.:
229025 M22-XAM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Pilot Light Head

Cutout Diameter

22.5mm

IP Rating

IP40

Mount Type

Panel Mount

Standards/Approvals

No

Bezel Material

Nylon

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Pilot Light Head, 22.5mm Cutout Diameter, IP40 - 229025 M22-XAM


This pilot light head is an essential component designed for industrial use, particularly within the automation and electrical sectors. Featuring a 22.5mm cutout diameter, it is engineered for panel mounting, providing a robust visual indicator in various applications. With an IP40 rating, it offers a degree of protection against solid objects, ensuring reliable performance in less demanding environments.

Features & Benefits


• Generates a continuous tone, ideal for auditory signalling

• Operates at a voltage range of 18 - 30 V AC/DC for flexibility

• Emits sound measured at 83 dB from a distance of 10 cm for clear indication

• Suitable for BA9s base, providing easy installation and compatibility

• Designed to withstand ambient temperatures from -25°C to +70°C for versatility

• Meets corrosion resistance standards, ensuring durability in industrial settings

Applications


• Used in control panels for clear operational signalling

• Ideal for alert systems in machinery and automation equipment

• Utilised in safety to signal potential hazards

• Integrated into alarm systems for indicating various statuses

What type of sound does this light head produce?


It produces a continuous tone at a frequency of 2300 Hz, making it suitable for consistent auditory signalling in operations.

How does the ambient temperature range affect its performance?


The wide operating temperature range of -25°C to +70°C ensures it can function effectively in various industrial conditions without compromising performance.

Is this product compliant with industry standards?


Yes, it adheres to IEC/EN 60947-5, UL 508, and CSA-C22.2 No. 14-05, ensuring reliability and safety in electrical applications.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy