Eaton Pilot Light Head
- RS Stock No.:
- 276-6521
- Mfr. Part No.:
- 173030 M22-XSMC
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$66.39
(exc. GST)
$73.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.639 | $66.39 |
*price indicative
- RS Stock No.:
- 276-6521
- Mfr. Part No.:
- 173030 M22-XSMC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Pilot Light Head | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Pilot Light Head | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicating contact actuator is used for actuating the normally open contact in self monitoring M22 to SMC10 contact elements. This actuator has 55 mm depth and length with maximum 70 degree Celsius ambient operating temperature.
CE compliances
0.003 kg weight
15 mm height and 33 mm width
Note
Eaton formerly known as Moeller
- RS Stock No. 8475174
- Mfr. Part No. 216773 M22-L-G
Each
$19.63
RS Better World
- RS Stock No. 1933239
- Mfr. Part No. 3SU1001-0AD40-0AA0
Each
$20.46
- RS Stock No. 1683851
- Mfr. Part No. HW1A-P1GL
Each
$7.44
- RS Stock No. 7903460
- Mfr. Part No. LPL6
Each
$12.31
Related links
- Eaton Pilot Light Head
- Eaton Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Pilot Light, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series












