Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series

This image is representative of the product range

Subtotal (1 unit)*

$27.66

(exc. GST)

$30.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.66

*price indicative

RS Stock No.:
399-3309
Mfr. Part No.:
78635858 M22-L-B+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Pilot Light Head

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

IP Rating

IP69K

Mount Type

Flush

Standards/Approvals

CSA-C22.2 No. 94-91, UL 508, CE, CSA-C22.2 No. 14-05, IEC/EN 60947-5

Bezel Material

Plastic

COO (Country of Origin):
DE

Eaton RMQ Titan


Flush Indicator


Complete with fixing adaptor for fitting LED elements

IP66/67 Rated

Note

Eaton formerly known as Moeller

Approvals

UL, CSA.

Standards

IEC/EN60947.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy