HARTING White Pilot Light Head, 30.5 mm Cutout

Subtotal (1 unit)*

$33.59

(exc. GST)

$36.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.59

*price indicative

RS Stock No.:
188-455
Mfr. Part No.:
09454532401
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Pilot Light Head

Cutout Diameter

30.5mm

Pilot Light Colour

White

Pilot Light Shape

Round

Standards/Approvals

ETIM, UNSPSC 24.0, R23, RoHS, ELV, R22, EN 45545-2, GTIN, UL/CSA

COO (Country of Origin):
DE
The HARTING Pilot light is designed in silver and grey, featuring an illuminable function for clear visibility. It offers customizable button caps available in blue, red, transparent, yellow and green, allowing for versatile applications and easy identification in various settings.

RoHS compliant

ELV compliant

UL and CSA approved

IP65 protection rated

EN 60947-5-1 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy