Lovato Electric, Panel Mount Transparent LED Pilot Light, LPML, 22 mm Cutout, 120V, IP67, IP69K, IP66, Round
- RS Stock No.:
- 248-6061
- Mfr. Part No.:
- LPMLE7
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$25.48
(exc. GST)
$28.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.48 |
*price indicative
- RS Stock No.:
- 248-6061
- Mfr. Part No.:
- LPMLE7
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Pilot Light | |
| Voltage | 120V | |
| Pilot Light Colour | Transparent | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | LPML | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K, IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Standards/Approvals | UL508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1 | |
| Hazardous Area Certification | UL, CSA | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Pilot Light | ||
Voltage 120V | ||
Pilot Light Colour Transparent | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series LPML | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K, IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Standards/Approvals UL508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1 | ||
Hazardous Area Certification UL, CSA | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- IT
The Lovatov LED integrated monoblock pilot light is a steady light with platinum series chromed plastic. It is Transparent in colour. It is made of Polyamide material.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Ring Transparent LED Pilot Light IP67 IP69K 230V
- Lovato Ring Transparent LED Pilot Light IP66 IP69K 12V
- Lovato Ring Blue LED Pilot Light IP67 IP66 12V
- Lovato Ring Yellow LED Pilot Light IP69K IP66 12V
- Lovato Ring Green LED Pilot Light IP69K IP66 120V
- Lovato Ring Orange LED Pilot Light IP69K IP67 230V
- Lovato Ring Yellow LED Pilot Light IP69K IP67 230V
- Lovato Ring Yellow LED Pilot Light IP69K IP67 120V
