Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB5 Series
- RS Stock No.:
- 125-4418
- Mfr. Part No.:
- ZB5AV083
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.13
(exc. GST)
$21.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.13 |
*price indicative
- RS Stock No.:
- 125-4418
- Mfr. Part No.:
- ZB5AV083
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| IP Rating | IP66 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
IP Rating IP66 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5AV083
This Harmony XB5, plain lens head for pilot light with universal LED is yellow. This head for universal LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of len, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light, 22mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Blue Red Yellow Pilot Light Head, 22 mm Cutout Harmony XB5 Series
