Schneider Electric Amber Pilot Light Head, 30 mm Cutout 9001K Series
- RS Stock No.:
- 180-0313
- Mfr. Part No.:
- 9001A9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.06 |
*price indicative
- RS Stock No.:
- 180-0313
- Mfr. Part No.:
- 9001A9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | 9001K | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | Amber | |
| Pilot Light Shape | Dome | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series 9001K | ||
Cutout Diameter 30mm | ||
Pilot Light Colour Amber | ||
Pilot Light Shape Dome | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Chromium plated metal bezel buttons and indicators, Ø 30 mm
30mm Plastic domed lens cap amber - Nema 1/2/3/3R/4/4X/12/13
- RS Stock No. 1800323
- Mfr. Part No. 9001KP40
Each
$162.51
- RS Stock No. 0758907
- Mfr. Part No. 9001KP1
Each
$392.92
- RS Stock No. 1799422
- Mfr. Part No. 9001KP
Each
$49.40
- RS Stock No. 0428810
- Mfr. Part No. 9001KP7
Each
$242.68
Related links
- Schneider Electric Pilot Light Head, 30 mm Cutout 9001K Series
- Schneider Electric Red Pilot Light, 30 mm Cutout 9001K Series
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- RS PRO Amber Pilot Light Head, 22.5 mm Cutout
- Siemens Amber Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Idec Amber Pilot Light Head, 22 mm Cutout HW Series












