Idec Amber Pilot Light Head, 22 mm Cutout HW Series
- RS Stock No.:
- 168-3850
- Mfr. Part No.:
- HW1A-P1A
- Brand:
- Idec
Subtotal (1 unit)*
$7.46
(exc. GST)
$8.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.46 |
*price indicative
- RS Stock No.:
- 168-3850
- Mfr. Part No.:
- HW1A-P1A
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Pilot Light Head | |
| Series | HW | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Amber | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Pilot Light Head | ||
Series HW | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Amber | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Mount Type Flush | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Idec pilot light head has HW series and cut out of 22mm.
Colour: Amber
Related links
- Idec Green Pilot Light Head, 22 mm Cutout HW Series
- Idec Red Pilot Light Head, 22 mm Cutout HW Series
- Idec HW Series Amber Momentary Push Button Head IP20
- Siemens Amber Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Idec HW Series Black Momentary Push Button Head IP20
- Idec HW Series Green Momentary Push Button Head IP20
- Idec HW Series Yellow Momentary Push Button Head IP20
- Idec HW Series Red Push Button Push Button Head IP20
