RS PRO Green Pilot Light Head, 22.5 mm Cutout
- RS Stock No.:
- 188-1206
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$5.69
(exc. GST)
$6.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.69 | - |
| 5 + | $4.67 | 17% |
*price indicative
- RS Stock No.:
- 188-1206
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22.5mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- IN
RS PRO Pilot Light Head
The RS PRO green round pilot headlight has a cut-out diameter of 22.5mm and is made from a light plastic material. This pilot light head is for use with the RS PRO modular plastic push button series.
Features and Benefits
• Simple installation via standard lock nut
• Robust design
• Panel mount
Certifications
• IP65 rated
Related links
- Eaton Green Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton Green Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- RS PRO Yellow Pilot Light Head, 22.5 mm Cutout
- RS PRO Blue Pilot Light Head, 22.5 mm Cutout
- RS PRO White Pilot Light Head, 22.5 mm Cutout
- RS PRO Red Pilot Light Head, 22.5 mm Cutout
- RS PRO Amber Pilot Light Head, 22.5 mm Cutout
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series