Bulgin Illuminated Piezo Switch, Momentary, IP68, IP69K Wire, 1A, 85 °C, -40 °C Grey
- RS Stock No.:
- 124-1089
- Mfr. Part No.:
- MPZI022/F/GN/24
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save $15.00
View bulk pricing optionsSubtotal (1 unit)*
$181.34
(exc. GST)
$199.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $181.34 | - |
| 10 - 49 | $179.84 | $15.00 |
| 50 + | $176.34 | $250.00 |
*price indicative
- RS Stock No.:
- 124-1089
- Mfr. Part No.:
- MPZI022/F/GN/24
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Piezo Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| LED Colour | Green | |
| Terminal Type | Wire | |
| Panel Cutout Size | 22 mm | |
| Switch Contact Current | 1A | |
| IP Rating | IP68, IP69K | |
| Actuator Colour | Grey | |
| Contact AC Voltage | 48V ac | |
| Contact DC Voltage | 48V dc | |
| Series | MPZ | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Piezo Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
LED Colour Green | ||
Terminal Type Wire | ||
Panel Cutout Size 22 mm | ||
Switch Contact Current 1A | ||
IP Rating IP68, IP69K | ||
Actuator Colour Grey | ||
Contact AC Voltage 48V ac | ||
Contact DC Voltage 48V dc | ||
Series MPZ | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IL
Bulgin MPZ Series Stainless Steel Piezo Switch
Bulgin MPZ series of piezo switches provide a solid & sturdy solution to applications with the harshest of environments. Piezo switches stand out from conventional switches as there are no moving parts within the construction meaning less fault points. The durable design enables a "fit and forget" installation without the need for regular maintainence which you would expect from conventional switches. The MPZ series is supplied with coloured LED indication and plain brushed stainless steel to give your application a premium look and feel.
The MPZ series are constructed from high quality quality stainless steel, with impressive water & dust ingress protection rated to IP68 / IP69K. The robust design of the MPZ series makes it suitable for both internal & external applications.
Example applications include but are not limited to automation machinery, external / harsh environment equipment, car park ticket machines, vending machines and many more.
Features and Benefits
IP68 /IP69K rated.
200 mm flying lead for easy installation.
Stainless steel construction.
LED indication & plain brushed stainless steel actuator options available.
Related links
- Bulgin Illuminated Piezo Switch IP68 1 A 24 V dc -40 °C Grey
- Bulgin Illuminated Piezo Switch IP68 1 A -40 °C Grey
- Bulgin Illuminated Piezo Switch SPST IP69K Wire Lead -40 °C Grey
- Bulgin Illuminated Piezo Switch SPDT IP68 Wire 85 °C Red
- Bulgin Illuminated Piezo Switch IP69K 1 A -40 °C Grey
- Bulgin Piezo Switch IP68 1 A 24 V dc -40 °C Grey
- Bulgin Piezo Switch IP69K 1 A -40 °C Grey
- APEM Illuminated Piezo Switch SPST IP69K Flying Lead 75 °C, -40 °C
