Bulgin Illuminated Piezo Switch, Momentary, IP69K, IP68 Wire, 1A, 85 °C, -40 °C Grey

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$178.59

(exc. GST)

$196.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$178.59-
10 - 49$175.461%
50 +$171.064%

*price indicative

RS Stock No.:
124-1087
Mfr. Part No.:
MPZI019/F/BL/24
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Piezo Switch

Switch Operation

Momentary

Illuminated

Yes

LED Colour

Blue

Terminal Type

Wire

Panel Cutout Size

19 mm

Switch Contact Current

1A

IP Rating

IP69K, IP68

Actuator Colour

Grey

Contact AC Voltage

48V ac

Contact DC Voltage

48V dc

Standards/Approvals

RoHS

Series

MPZ

Hazardous Area Certification

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IL

Bulgin Piezo Switch, Momentary Switch Operation, IP68 - MPZI019/F/BL/24


This piezo switch is a momentary operation device designed for durability and reliability in various industrial applications. Manufactured by Bulgin, this 19mm panel mount switch features a stainless steel construction and IP68/IP69K ratings, ensuring resistance to dust and water ingress, making it suitable for demanding environments. With a contact current rating of 1A at 24V DC, it operates effectively across a wide temperature range of -40°C to +85°C.

Features & Benefits


• No mechanical parts ensure longevity and low maintenance

• Waterproof rating enables use in harsh conditions

• Blue LED illumination enhances visibility in dim environments

• Stainless steel housing provides excellent durability and strength

• Wide operating temperature range suits diverse applications

• Wire lead configuration simplifies installation processes

Applications


• Used in control panels for machinery in industrial settings

• Suitable for outdoor requiring water resistance

• Ideal for safety and equipment indication systems

• Utilised in automotive and marine environments for reliable operation

How does the piezo switch perform under extreme temperature conditions?


It operates efficiently within a temperature range from -40°C to +85°C, making it suitable for various environments where temperature fluctuations are likely.

What are the benefits of having a waterproof rating on a switch?


A waterproof rating ensures protection against dust and moisture, enhancing functionality in outdoor and wet conditions, thereby reducing the risk of failure or short circuits.

What type of electrical connections are supported by this switch?


The switch features a wire lead connection type, which allows for easy integration into existing wiring systems and enhances versatility during installation.

How does the absence of moving parts affect the switch's reliability?


Without moving components, the piezo switch can withstand millions of actuations, significantly increasing its lifespan and reducing the need for regular maintenance compared to traditional switches.

What is the importance of LED illumination in this switch?


The blue LED illumination not only provides clear visibility in low-light areas but also aids in immediate identification of the switch's status, improving operational safety and efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy