APEM Illuminated Piezo Switch, Momentary, SPST, IP68, IP69K, Flying Lead, 200 mA@ 24 V dc, -40 → +75°C
- RS Stock No.:
- 848-4673
- Mfr. Part No.:
- PBAR9AFB000A3A
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)**
$168.36
(exc. GST)
$185.20
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $168.36 |
10 - 24 | $165.46 |
25 + | $161.19 |
**price indicative
- RS Stock No.:
- 848-4673
- Mfr. Part No.:
- PBAR9AFB000A3A
- Brand:
- APEM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Switch Operation | Momentary | |
Illuminated | Yes | |
LED Colour | Red/Green/Blue | |
Terminal Type | Flying Lead | |
Contact Configuration | SPST | |
Panel Cut Out Diameter | 19mm | |
Contact Current Rating | 200 mA@ 24 V dc | |
IP Rating | IP68, IP69K | |
Contact Material | Bronze | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +75°C | |
Operating Temperature Range | -40 → +75°C | |
Select all | ||
---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
LED Colour Red/Green/Blue | ||
Terminal Type Flying Lead | ||
Contact Configuration SPST | ||
Panel Cut Out Diameter 19mm | ||
Contact Current Rating 200 mA@ 24 V dc | ||
IP Rating IP68, IP69K | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -40 → +75°C | ||
Related links
- APEM Illuminated Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch Pulse IP68 200 mA@ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C