Bulgin Piezo Switch, Momentary, IP69K, IP68 Wire, 1A, 85 °C, -40 °C Grey
- RS Stock No.:
- 124-1091
- Mfr. Part No.:
- MPZ019/F
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-1091
- Mfr. Part No.:
- MPZ019/F
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Piezo Switch | |
| Illuminated | No | |
| LED Colour | Blue, Red, Green | |
| Terminal Type | Wire | |
| Switch Contact Current | 1A | |
| IP Rating | IP69K, IP68 | |
| Actuator Colour | Grey | |
| Contact AC Voltage | 48V ac | |
| Contact DC Voltage | 48V dc | |
| Series | MPZ019 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Piezo Switch | ||
Illuminated No | ||
LED Colour Blue, Red, Green | ||
Terminal Type Wire | ||
Switch Contact Current 1A | ||
IP Rating IP69K, IP68 | ||
Actuator Colour Grey | ||
Contact AC Voltage 48V ac | ||
Contact DC Voltage 48V dc | ||
Series MPZ019 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IL
Bulgin MPZ Series Stainless Steel Piezo Switch
Bulgin MPZ series of piezo switches provide a solid & sturdy solution to applications with the harshest of environments. Piezo switches stand out from conventional switches as there are no moving parts within the construction meaning less fault points. The durable design enables a "fit and forget" installation without the need for regular maintainence which you would expect from conventional switches. The MPZ series is supplied with coloured LED indication and plain brushed stainless steel to give your application a premium look and feel.
The MPZ series are constructed from high quality quality stainless steel, with impressive water & dust ingress protection rated to IP68 / IP69K. The robust design of the MPZ series makes it suitable for both internal & external applications.
Example applications include but are not limited to automation machinery, external / harsh environment equipment, car park ticket machines, vending machines and many more.
Features and Benefits
IP68 /IP69K rated.
200 mm flying lead for easy installation.
Stainless steel construction.
LED indication & plain brushed stainless steel actuator options available.
Related links
- Bulgin Piezo Switch IP69K 1 A -40 °C Grey
- Bulgin Piezo Switch IP68 1 A 24 V dc -40 °C Grey
- Bulgin Illuminated Piezo Switch IP69K 1 A -40 °C Grey
- Bulgin Illuminated Piezo Switch SPDT IP68 Wire 85 °C Red
- Bulgin Illuminated Piezo Switch IP68 1 A -40 °C Grey
- Bulgin Illuminated Piezo Switch IP68 1 A 24 V dc -40 °C Grey
- Bulgin Illuminated Piezo Switch SPST IP69K Wire Lead -40 °C Grey
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
