Bulgin Illuminated Piezo Switch, Momentary, IP68, IP69K Wire, 1A, 85 °C, -40 °C Grey
- RS Stock No.:
- 124-1086
- Distrelec Article No.:
- 303-88-956
- Mfr. Part No.:
- MPZI022/F/RD/24
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$203.68
(exc. GST)
$224.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $203.68 | - |
| 10 - 49 | $200.08 | 1% |
| 50 + | $195.11 | 4% |
*price indicative
- RS Stock No.:
- 124-1086
- Distrelec Article No.:
- 303-88-956
- Mfr. Part No.:
- MPZI022/F/RD/24
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Piezo Switch | |
| Illuminated | Yes | |
| LED Colour | Red | |
| Terminal Type | Wire | |
| Panel Cutout Size | 22 mm | |
| Switch Contact Current | 1A | |
| IP Rating | IP68, IP69K | |
| Actuator Colour | Grey | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Piezo Switch | ||
Illuminated Yes | ||
LED Colour Red | ||
Terminal Type Wire | ||
Panel Cutout Size 22 mm | ||
Switch Contact Current 1A | ||
IP Rating IP68, IP69K | ||
Actuator Colour Grey | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IL
Bulgin Piezo Switch, Momentary Switch Operation, IP68 - MPZI022/F/RD/24
This piezo switch is a highly durable, momentary switch designed for robust applications. With a 22mm panel cut-out diameter, it provides a sleek and modern interface. Constructed from stainless steel, it is ideal for environments where longevity and low maintenance are critical due to its unique operation without moving parts. The switch features a red LED illumination that enhances visibility in low-light conditions, making it exceptional for electronic installations.
Features & Benefits
• Completely waterproof with IP68 and IP69K ratings for reliable use
• Operating temperature range from -40°C to +85°C for versatility
• Low switch resistance ensuring efficient operation
• High actuation cycle life exceeding 10 million for durability
• Compact design with wire lead termination for easy installation
• Suitable for use with a 24V DC power supply ensuring compatibility
Applications
• Designed for use in harsh environmental conditions due to its sealing capabilities
• Ideal for control panels in automotive and industrial electronics
• Commonly integrated into machinery where high-temperature resistance is essential
• Utilised extensively in automation and robotics for reliable control mechanisms
How does the construction of this switch enhance its lifespan?
The absence of moving mechanical parts significantly reduces wear and tear, allowing it to withstand millions of actuations without degradation. This makes it suitable for applications requiring high reliability over time.
What temperature conditions can this switch operate under?
It can function in extreme temperature ranges from -40°C to +85°C, ensuring effective performance in varied environmental settings.
What installation considerations should be made for this switch?
Ensure proper panel cut-out of 22mm and use appropriate wire leads to connect to the power supply, adhering to voltage ratings to prevent malfunctions.
Related links
- Bulgin Illuminated Piezo Switch IP68 1 A -40 °C Grey
- Bulgin Illuminated Piezo Switch SPST IP69K Wire Lead -40 °C Grey
- Bulgin Illuminated Piezo Switch SPDT IP68 Wire 85 °C Red
- Bulgin Illuminated Piezo Switch IP69K 1 A -40 °C Grey
- Bulgin Piezo Switch IP68 1 A 24 V dc -40 °C Grey
- Bulgin Piezo Switch IP69K 1 A -40 °C Grey
- CAMDENBOSS Illuminated Piezo Switch SPST 200 (24 V) mA -40 °C
- RS PRO Illuminated Piezo Switch IP68 65 °C, -20 °C
