Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max
- RS Stock No.:
- 259-6324
- Mfr. Part No.:
- CT-1205H-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6324
- Mfr. Part No.:
- CT-1205H-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 7V | |
| Sound Level | 88dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Width | 12.8mm | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Length | 12.8mm | |
| Maximum Frequency | 2400Hz | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 7V | ||
Sound Level 88dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Width 12.8mm | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Length 12.8mm | ||
Maximum Frequency 2400Hz | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 88 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of PPS material
- RS Stock No. 2596324P
- Mfr. Part No. CT-1205H-SMT-TR
Each (Supplied on a Reel)
$2.204
- RS Stock No. 2596245
- Mfr. Part No. CMT-1271-88-SMT-TR
Each (In a Pack of 2)
$2.955
- RS Stock No. 2596245P
- Mfr. Part No. CMT-1271-88-SMT-TR
Each (Supplied on a Reel)
$2.955
- RS Stock No. 2596271
- Mfr. Part No. CMT-8540S-SMT-TR
Each (In a Pack of 2)
$4.96
Related links
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- Same Sky 87 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 94 dB Surface Mount Continuous Internal Magnetic Buzzer Component 10 mm 4 V Min 12.8 mm 12.8mm 7V Max
- Same Sky 88 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 4 V dc Min 12.8 mm 7 V dc Max
- RS PRO 88 dB Surface Mount Continuous Internal Magnetic Buzzer Component 6.5 mm 4 V dc Min 12.8 mm 12.8mm 7V dc Max
- Same Sky 90 dB Surface Mount Buzzer Internal Magnetic Buzzer 10 mm 4 V dc Min 12.8 mm 7 V dc Max
- RS PRO 92 dB Surface Mount Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max











