Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25V Max
- RS Stock No.:
- 259-6295
- Mfr. Part No.:
- CPT-1625-80-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.39
(exc. GST)
$13.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 860 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.478 | $12.39 | - |
| 10 - 95 | $2.358 | $11.79 | 4% |
| 100 - 245 | $2.236 | $11.18 | 9% |
| 250 - 495 | $2.126 | $10.63 | 14% |
| 500 + | $2.014 | $10.07 | 18% |
*price indicative
- RS Stock No.:
- 259-6295
- Mfr. Part No.:
- CPT-1625-80-SMT-TR
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Length | 13mm | |
| Maximum Frequency | 4100Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 25V | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Length 13mm | ||
Maximum Frequency 4100Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 80 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25 V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 65 dB Surface Mount Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- Same Sky 83 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 5 V dc Min 12 mm 9mm 25V dc Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 95 dB Through Hole Buzzer External Magnetic Buzzer 21.6 mm 5 V Min 13 mm 13mm 50V ac Max
- Same Sky 87 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 3 V Min 9 mm 10.5mm 5V Max