RS PRO 94 dB Surface Continuous Internal Magnetic Buzzer Component 10 mm 4 V Min 12.8 mm 12.8mm 7V Max
- RS Stock No.:
- 754-2084
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$12.05
(exc. GST)
$13.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $2.41 | $12.05 | - |
| 50 - 120 | $2.384 | $11.92 | 1% |
| 125 - 315 | $2.296 | $11.48 | 4% |
| 320 - 1595 | $2.214 | $11.07 | 8% |
| 1600 + | $1.822 | $9.11 | 24% |
*price indicative
- RS Stock No.:
- 754-2084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 7V | |
| Sound Level | 94dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 12.8mm | |
| Length | 12.8mm | |
| Height | 10mm | |
| Maximum Frequency | 2.7kHz | |
| Minimum Frequency | 2100Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 7V | ||
Sound Level 94dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 12.8mm | ||
Length 12.8mm | ||
Height 10mm | ||
Maximum Frequency 2.7kHz | ||
Minimum Frequency 2100Hz | ||
Non Compliant
- COO (Country of Origin):
- TW
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers
Related links
- RS PRO 88 dB Surface Mount Continuous Internal Magnetic Buzzer Component 6.5 mm 4 V dc Min 12.8 mm 12.8mm 7V dc Max
- RS PRO 90 dB Surface Mount Continuous Internal Magnetic Buzzer Component 10 mm 8 V Min 12.8 mm 12.8mm 15V Max
- RS PRO 85 dB Surface Mount Continuous Internal Magnetic Buzzer Component 6.5 mm 8 V dc Min 12.8 mm 12.8mm 15V dc Max
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max
- Kingstate 94 dB Surface Mount Continuous Internal 6.5 mm Magnetic Buzzer Component 12.8 mm 8 V Min 15 V Max
- RS PRO 92 dB Surface Mount Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max
- PUI Audio 88 dBA Surface Mount Continuous Internal Magnetic Buzzer Component 12.8 mm 4 V dc Min 12.8 mm 6.5mm 7V dc Max
- RS PRO 94 dB Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 3 V dc Min 12.0mm 7V dc Max
