RS PRO 92 dB Surface Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$10.69

(exc. GST)

$11.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45$2.138$10.69-
50 - 120$2.09$10.452%
125 +$1.972$9.867%

*price indicative

Packaging Options:
RS Stock No.:
754-2071
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Magnetic Buzzer Component

Mount Type

Surface

Minimum Supply Voltage

3V

Maximum Supply Voltage

8V

Sound Level

92dB

Drive Type

External

Tone Type

Continuous

Maximum Operating Temperature

85°C

Width

12.8mm

Standards/Approvals

RoHS

Height

6.5mm

Length

12.8mm

Maximum Frequency

2.4kHz

Minimum Frequency

2.4kHz

Non Compliant

COO (Country of Origin):
TW

Square SMT magnetic transducers


Square cased SMT magnetic transducers

High sound output

Requires external drive circuits to operate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy