RS PRO 88 dB Surface Continuous Internal Magnetic Buzzer Component 6.5 mm 4 V dc Min 12.8 mm 12.8mm 7V dc Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$197.45

(exc. GST)

$217.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$3.949$197.45
100 - 150$3.851$192.55
200 +$3.791$189.55

*price indicative

RS Stock No.:
171-0847
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Surface

Product Type

Magnetic Buzzer Component

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

88dB

Drive Type

Internal

Tone Type

Continuous

Maximum Operating Temperature

70°C

Width

12.8mm

Standards/Approvals

No

Height

6.5mm

Length

12.8mm

Maximum Frequency

2.8kHz

Minimum Frequency

2000Hz

COO (Country of Origin):
CN

RS PRO 7 V DC, Surface Mounting Electromagnetic Buzzer, 88 dB Continuous


Set up an audio signal on your electrical equipment, simply and reliably, with this electromagnetic buzzer from RS PRO. It's capable of emitting a continuous tone, with up to 88 dB (decibels) of loudness at a distance of 30 cm, making it ideal for attracting attention in large or busy environments.

The component has compact dimensions and a weight of just 2 g, which will allow you to set it up as part of complex electrical arrangements or systems where space is restricted. It's designed for surface mounting, so you can install it directly on your PCB (printed circuit board) to save space, and easily automate the installation to reduce maintenance time.

A wide operating temperature range of -20°C to +70°C means that this component is suitable for a variety of demanding settings. Use it for household appliances, security or fire alarms, and industrial machinery.

Features and Benefits


• Internal drive type

• Dimensions of 12.8 (length) x 12.8 (width) x 6.5 mm (height)

• Frequency range of 2.0 kHz (kilohertz) to 2.8 kHz

• Operating temperature range of -20°C to +70°C

• Supply voltage range of 4 V (volts) DC to 7 V DC

• Surface mounting

• Sound level of 88 dB

• Supply current of 30 mA (milliamperes)

• Continuous tone type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy