Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- RS Stock No.:
- 259-6244
- Mfr. Part No.:
- CMT-1271-88-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6244
- Mfr. Part No.:
- CMT-1271-88-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 7V dc | |
| Sound Level | 88dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.8mm | |
| Height | 7.1mm | |
| Width | 12.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2400Hz | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 7V dc | ||
Sound Level 88dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Length 12.8mm | ||
Height 7.1mm | ||
Width 12.8mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2400Hz | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an magnetic audio transducer with a mounting type of surface mount and having a sound pressure level of 88 dB. It consist of a voltage rating of 5 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
- RS Stock No. 2596245P
- Mfr. Part No. CMT-1271-88-SMT-TR
Each (Supplied on a Reel)
$2.955
- RS Stock No. 2596245
- Mfr. Part No. CMT-1271-88-SMT-TR
Each (In a Pack of 2)
$2.955
- RS Stock No. 2596319
- Mfr. Part No. CT-1205CL-SMT-TR
Each (In a Pack of 2)
$4.015
- RS Stock No. 2596319P
- Mfr. Part No. CT-1205CL-SMT-TR
Each (Supplied on a Reel)
$4.015
Related links
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max
- Same Sky 88 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 5 V dc Min 12.8 mm 7 V dc Max
- Same Sky 87 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 88 dB Surface Mount Continuous Internal Magnetic Buzzer Component 6.5 mm 4 V dc Min 12.8 mm 12.8mm 7V dc Max
- Same Sky 88 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 4 V dc Min 12.8 mm 7 V dc Max
- RS PRO 92 dB Surface Mount Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 94 dB Surface Mount Continuous Internal Magnetic Buzzer Component 10 mm 4 V Min 12.8 mm 12.8mm 7V Max










