Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 3 V Min 12 mm 9.5mm 8V Max
- RS Stock No.:
- 259-6144
- Mfr. Part No.:
- CEM-1206S
- Brand:
- Same Sky
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-6144
- Mfr. Part No.:
- CEM-1206S
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 8V | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Height | 9.5mm | |
| Width | 9.5mm | |
| Maximum Frequency | 2400Hz | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 8V | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Height 9.5mm | ||
Width 9.5mm | ||
Maximum Frequency 2400Hz | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 85 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -30°C - 70°C
Made up of PBT material
Related links
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 3 V Min 12 mm 9.5mm 8V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 6 V Min 12 mm 9.5mm 16V Max
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 10 mm 4 V Min 12 mm 9.5mm 8V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 8.5 mm 3 V Min 12 mm 8.5mm 5V Max
- Same Sky 81 dB Surface Mount Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16 V dc Max
- Same Sky 86 dB Surface Mount Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 4 V dc Min 12 mm 9.5mm 7V dc Max
