Kabeltronik SIHF Series Multi-Core Industrial Cable 6 Pairs 0.75 mm² 100 m Red Sheath Silicon Rubber
- RS Stock No.:
- 349-700
- Mfr. Part No.:
- 280307500
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$416.50
(exc. GST)
$458.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $416.50 | $4.165 |
*price indicative
- RS Stock No.:
- 349-700
- Mfr. Part No.:
- 280307500
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Number of Pairs | 6 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.75mm² | |
| Cable Length | 100m | |
| Jacket Colour | Red | |
| Outside Diameter | 6.8mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 60°C | |
| Jacket Material | Silicon Rubber | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Series | SIHF | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Number of Pairs 6 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.75mm² | ||
Cable Length 100m | ||
Jacket Colour Red | ||
Outside Diameter 6.8mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 60°C | ||
Jacket Material Silicon Rubber | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Series SIHF | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The Kabeltronik Mains cable is a robust unshielded cable, featuring tinned copper conductors for reliable performance. It is suitable for various power distribution applications. This cable offers excellent flexibility and efficiency. It is ideal for environments requiring dependable mains connections.
Red jacket colour
100 m wire
Silicone Rubber Jacket Material
Related links
- Kabeltronik SIHF Series Multi-Core Industrial Cable 1.5 mm² Red Sheath Silicon Rubber
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 4207 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4204 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4116 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4103 Series Multi-Core Industrial Cable 0.34 mm² Grey Sheath
- Kabeltronik 4203 Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath
- Kabeltronik 4202 Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath
