Same Sky 81 dB Surface Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- RS Stock No.:
- 259-6242
- Mfr. Part No.:
- CMT-1203-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6242
- Mfr. Part No.:
- CMT-1203-SMT-TR
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 25V | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 81dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Maximum Operating Temperature | 120°C | |
| Height | 3mm | |
| Width | 12mm | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4000Hz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Surface | ||
Minimum Supply Voltage 25V | ||
Maximum Supply Voltage 25V | ||
Sound Level 81dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Maximum Operating Temperature 120°C | ||
Height 3mm | ||
Width 12mm | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4000Hz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers with a mounting type of surface mount and having a sound pressure level of 81 dB. It consist of a voltage rating of 25 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 81 dB Surface Mount Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- Same Sky 86 dB Surface Mount Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- RS PRO 81 dB Surface Mount Square Wave External 3 mm Piezo Buzzer Component 12 mm 25 V ac Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 8.5 mm 3 V Min 12 mm 8.5mm 5V Max
- RS PRO 80 dB Surface Mount Square Wave External 6.5 mm Magnetic Buzzer 12.8 mm 1 V Min 3 V Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 3 V Min 12 mm 9.5mm 8V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 8.5 mm 8.5mm 5V dc Max